
NS02B30R00FB12 | |
---|---|
DigiKey Part Number | 541-NS02B30R00FB12-ND |
Manufacturer | |
Manufacturer Product Number | NS02B30R00FB12 |
Description | NS-2B 30 1% B12 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 30 Ohms ±1% 3W Through Hole Resistor Axial Non-Inductive Wirewound |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Non-Inductive | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -65°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.187" Dia x 0.560" L (4.75mm x 14.22mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $51.48000 | $51.48 |
10 | $35.10200 | $351.02 |
25 | $30.66960 | $766.74 |
50 | $27.89440 | $1,394.72 |
100 | $25.53620 | $2,553.62 |
300 | $22.50307 | $6,750.92 |
500 | $21.33842 | $10,669.21 |
1,000 | $19.96636 | $19,966.36 |