
| NS00547R00FB12 | |
|---|---|
| DigiKey Part Number | 541-NS00547R00FB12-ND | 
| Manufacturer | |
| Manufacturer Product Number | NS00547R00FB12 | 
| Description | NS-5 47 1% B12 | 
| Manufacturer Standard Lead Time | 4 Weeks | 
| Customer Reference | |
| Detailed Description | 47 Ohms ±1% 5W Through Hole Resistor Axial Non-Inductive Wirewound | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Non-Inductive | |
| Temperature Coefficient | ±20ppm/°C | |
| Operating Temperature | -65°C ~ 250°C | |
| Package / Case | ||
| Supplier Device Package | Axial | |
| Size / Dimension | 0.312" Dia x 0.875" L (7.92mm x 22.23mm) | |
| Height - Seated (Max) | - | |
| Number of Terminations | 2 | |
| Failure Rate | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $78.97000 | $78.97 | 
| 10 | $54.54800 | $545.48 | 
| 25 | $47.93920 | $1,198.48 | 
| 50 | $43.80300 | $2,190.15 | 
| 100 | $40.28590 | $4,028.59 | 
| 300 | $35.76387 | $10,729.16 | 
| 500 | $34.02812 | $17,014.06 | 
| 1,000 | $31.98336 | $31,983.36 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China