
NS00515R00FE12 | |
---|---|
DigiKey Part Number | 541-NS00515R00FE12-ND |
Manufacturer | |
Manufacturer Product Number | NS00515R00FE12 |
Description | NS-5 15 1% E12 E3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 15 Ohms ±1% 5W Through Hole Resistor Axial Non-Inductive Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Non-Inductive | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -65°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.312" Dia x 0.875" L (7.92mm x 22.23mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $73.32000 | $73.32 |
10 | $50.49800 | $504.98 |
25 | $44.32960 | $1,108.24 |
50 | $40.47040 | $2,023.52 |
100 | $37.18930 | $3,718.93 |
300 | $32.96907 | $9,890.72 |
500 | $31.34926 | $15,674.63 |
1,000 | $29.44103 | $29,441.03 |