
NH0252R000FC02 | |
---|---|
DigiKey Part Number | 541-NH0252R000FC02-ND |
Manufacturer | |
Manufacturer Product Number | NH0252R000FC02 |
Description | NH-25 2 1% C02 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2 Ohms ±1% 25W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 2 Ohms | |
Tolerance | ±1% | |
Power (Watts) | 25W | |
Composition | Wirewound | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 250°C | |
Features | Moisture Resistant, Non-Inductive | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 1.062" L x 1.080" W (26.97mm x 27.43mm) | |
Height - Seated (Max) | 0.561" (14.25mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - | |
Grade | - | |
Qualification | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $121.36000 | $121.36 |
10 | $84.92600 | $849.26 |
25 | $75.06480 | $1,876.62 |
50 | $68.89360 | $3,444.68 |
100 | $63.65000 | $6,365.00 |
250 | $57.91056 | $14,477.64 |
500 | $54.32134 | $27,160.67 |
1,000 | $51.27392 | $51,273.92 |