Similar
Similar
Similar

MSP08A03220RGEJ | |
|---|---|
DigiKey Part Number  | MSP08A03220RGEJ-ND  | 
Manufacturer  | |
Manufacturer Product Number  | MSP08A03220RGEJ  | 
Description  | RES ARRAY 4 RES 220 OHM 8SIP  | 
Manufacturer Standard Lead Time  | 16 Weeks  | 
Customer Reference  | |
Detailed Description  | 220 Ohm ±2% 300mW Power Per Element Isolated 4 Resistor Network/Array ±100ppm/°C 8-SIP  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Vishay Dale  | |
Series  | ||
Packaging  | Tube  | |
Part Status  | Active  | |
Circuit Type  | Isolated  | |
Resistance (Ohms)  | 220  | |
Tolerance  | ±2%  | |
Number of Resistors  | 4  | |
Resistor Matching Ratio  | -  | |
Resistor-Ratio-Drift  | ±50ppm/°C  | |
Number of Pins  | 8  | |
Power Per Element  | 300mW  | |
Temperature Coefficient  | ±100ppm/°C  | |
Operating Temperature  | -55°C ~ 125°C  | |
Grade  | -  | |
Qualification  | -  | |
Applications  | -  | |
Mounting Type  | Through Hole  | |
Package / Case  | 8-SIP  | |
Supplier Device Package  | 8-SIP  | |
Size / Dimension  | 0.790" L x 0.090" W (20.07mm x 2.29mm)  | |
Height - Seated (Max)  | 0.195" (4.95mm)  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 336 | $31.78196 | $10,678.74 | 




