
MPMT2002AT5 | |
|---|---|
DigiKey Part Number | 541-MPMT2002AT5TR-ND - Tape & Reel (TR) 541-MPMT2002AT5CT-ND - Cut Tape (CT) 541-MPMT2002AT5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPMT2002AT5 |
Description | MPMT 10K 10K 0.1%ABS 0.05%RATIO |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10k, 10k Ohm ±0.1% 100mW Power Per Element Voltage Divider 2 Resistor Network/Array ±25ppm/°C TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Voltage Divider | |
Resistance (Ohms) | 10k, 10k | |
Tolerance | ±0.1% | |
Number of Resistors | 2 | |
Resistor Matching Ratio | ±0.05% | |
Resistor-Ratio-Drift | ±2ppm/°C | |
Number of Pins | 3 | |
Power Per Element | 100mW | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Applications | Voltage Divider (TCR Matched) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Size / Dimension | 0.113" L x 0.051" W (2.86mm x 1.30mm) | |
Height - Seated (Max) | 0.044" (1.12mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $35.24000 | $35.24 |
| 10 | $26.67800 | $266.78 |
| 25 | $24.54400 | $613.60 |
| 100 | $22.19520 | $2,219.52 |
| 250 | $21.07568 | $5,268.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $20.00088 | $10,000.44 |
| 1,000 | $19.45647 | $19,456.47 |
| 1,500 | $19.18390 | $28,775.85 |
| 2,500 | $18.88171 | $47,204.28 |
| 3,500 | $18.70523 | $65,468.31 |


