
MPMT10019001AT5 | |
---|---|
DigiKey Part Number | 541-MPMT10019001AT5TR-ND - Tape & Reel (TR) 541-MPMT10019001AT5CT-ND - Cut Tape (CT) 541-MPMT10019001AT5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPMT10019001AT5 |
Description | MPMT 1K 9K 0.1%ABS 0.05%RATIO T5 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1k, 9k Ohm ±0.1% 100mW Power Per Element Voltage Divider 2 Resistor Network/Array ±25ppm/°C TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Voltage Divider | |
Resistance (Ohms) | 1k, 9k | |
Tolerance | ±0.1% | |
Number of Resistors | 2 | |
Resistor Matching Ratio | ±0.05% | |
Resistor-Ratio-Drift | ±2ppm/°C | |
Number of Pins | 3 | |
Power Per Element | 100mW | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Applications | Voltage Divider (TCR Matched) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Size / Dimension | 0.113" L x 0.051" W (2.86mm x 1.30mm) | |
Height - Seated (Max) | 0.044" (1.12mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $53.21000 | $53.21 |
10 | $35.16800 | $351.68 |
25 | $30.45640 | $761.41 |
100 | $25.12570 | $2,512.57 |
250 | $22.50896 | $5,627.24 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $20.89912 | $10,449.56 |
1,000 | $20.33142 | $20,331.42 |