
MMB25-0341J1 | |
|---|---|
DigiKey Part Number  | MMB25-0341J1-ND  | 
Manufacturer  | |
Manufacturer Product Number  | MMB25-0341J1  | 
Description  | CONN PLUG RACK & PNL 34P PNL MT  | 
Manufacturer Standard Lead Time  | 42 Weeks  | 
Customer Reference  | |
Detailed Description  | 34 Connector Plug, Male Pins Panel Mount, Through Hole Green Rack and Panel  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Vishay Dale  | |
Series  | ||
Packaging  | Bulk  | |
Part Status  | Active  | |
Connector Usage  | -  | |
Connector Type  | Plug, Male Pins  | |
Connector Style  | Rack and Panel  | |
Number of Positions  | 34  | |
Number of Positions Loaded  | All  | |
Pitch  | -  | |
Number of Rows  | 4  | |
Number of Columns  | -  | |
Mounting Type  | Panel Mount, Through Hole  | |
Termination  | Solder  | |
Contact Layout, Typical  | -  | |
Features  | Screwlocks  | |
Contact Finish  | Gold  | |
Contact Finish Thickness  | 50.0µin (1.27µm)  | |
Color  | Green  | |
Current Rating (Amps)  | 5A  | |
Material Flammability Rating  | -  | |
Operating Temperature  | -  | |
Voltage Rating  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 8 | $428.86125 | $3,430.89 | 


