
MMA21-0051N1 | |
---|---|
DigiKey Part Number | MMA21-0051N1-ND |
Manufacturer | |
Manufacturer Product Number | MMA21-0051N1 |
Description | CONN PLG RACK & PNL 5P FREE HANG |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | 5 Connector Plug, Male Pins Free Hanging (In-Line) Green Rack and Panel |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Dale | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Usage | - | |
Connector Type | Plug, Male Pins | |
Connector Style | Rack and Panel | |
Number of Positions | 5 | |
Number of Positions Loaded | All | |
Pitch | - | |
Number of Rows | 2 | |
Number of Columns | - | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Solder Cup | |
Contact Layout, Typical | - | |
Features | Screwlocks | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Color | Green | |
Current Rating (Amps) | 5A | |
Material Flammability Rating | - | |
Operating Temperature | - | |
Voltage Rating | - |
Quantity | Unit Price | Ext Price |
---|---|---|
23 | $164.68391 | $3,787.73 |
25 | $157.78240 | $3,944.56 |
50 | $147.92120 | $7,396.06 |
100 | $142.99050 | $14,299.05 |
250 | $135.10116 | $33,775.29 |
500 | $131.15676 | $65,578.38 |