
M55342K12B10E0RS2 | |
---|---|
DigiKey Part Number | 541-M55342K12B10E0RS2TR-ND - Tape & Reel (TR) 541-M55342K12B10E0RS2CT-ND - Cut Tape (CT) 541-M55342K12B10E0RS2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M55342K12B10E0RS2 |
Description | RCWPM-0603 10K 1% K M55342K12B10 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Military Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Military | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -65°C ~ 150°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | 0.023" (0.58mm) | |
Number of Terminations | 2 | |
Failure Rate | R (0.01%) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $14.86000 | $14.86 |
10 | $10.78100 | $107.81 |
25 | $10.23080 | $255.77 |
50 | $9.31300 | $465.65 |
100 | $6.78150 | $678.15 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $8.09046 | $4,045.23 |
1,000 | $6.50459 | $6,504.59 |
1,500 | $6.36375 | $9,545.62 |
2,500 | $6.22552 | $15,563.80 |
3,500 | $6.19869 | $21,695.42 |
5,000 | $6.17154 | $30,857.70 |
6,000 | $6.14366 | $36,861.96 |
12,000 | $6.13549 | $73,625.88 |
12,500 | $5.91005 | $73,875.62 |