New at DigiKey
M55342K11B20E0RS2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M55342K11B1E00SWB

DigiKey Part Number
541-M55342K11B1E00SWB-ND
Manufacturer
Manufacturer Product Number
M55342K11B1E00SWB
Description
THICK FILM RESISTOR 0402 1%
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1 kOhms ±1% 0.05W, 1/20W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Military Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Military
Temperature Coefficient
±100ppm/°C
Operating Temperature
-65°C ~ 150°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
S (0.001%)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,000
Check for Additional Incoming Stock
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$27.37000$27.37
10$19.95700$199.57
25$18.26280$456.57
50$17.27900$863.95
100$16.49810$1,649.81
300$15.57257$4,671.77
500$15.24352$7,621.76
1,000$14.87689$14,876.89
5,000$14.28773$71,438.65
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.