New at DigiKey
D55342K07B11E0RS2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D55342K07B121ERS2

DigiKey Part Number
541-D55342K07B121ERS2TR-ND - Tape & Reel (TR)
541-D55342K07B121ERS2CT-ND - Cut Tape (CT)
541-D55342K07B121ERS2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
D55342K07B121ERS2
Description
RCWPM-1206 121K 1% K D55342K07B1
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
121 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Military Thick Film
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Military
Temperature Coefficient
±100ppm/°C
Operating Temperature
-65°C ~ 150°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.125" L x 0.063" W (3.18mm x 1.60mm)
Height - Seated (Max)
0.025" (0.64mm)
Number of Terminations
2
Failure Rate
R (0.01%)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,950
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$13.40000$13.40
10$9.53300$95.33
25$8.30640$207.66
50$6.68720$334.36
100$5.83510$583.51
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$5.69314$2,846.57
1,000$5.48753$5,487.53
1,500$5.38724$8,080.86
2,500$5.27851$13,196.27
3,500$5.23654$18,327.89
5,000$5.15730$25,786.50
6,000$5.12972$30,778.32
12,000$5.03878$60,465.36
12,500$5.03401$62,925.13
Manufacturers Standard Package