
M55342K06B40E2RS2 | |
---|---|
DigiKey Part Number | 541-M55342K06B40E2RS2TR-ND - Tape & Reel (TR) 541-M55342K06B40E2RS2CT-ND - Cut Tape (CT) 541-M55342K06B40E2RS2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M55342K06B40E2RS2 |
Description | RCWPM-575 40.2K 1% K M55342K06B4 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 40.2 kOhms ±1% 0.15W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Military Thick Film |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Military | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -65°C ~ 150°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.080" L x 0.050" W (2.03mm x 1.27mm) | |
Height - Seated (Max) | 0.025" (0.64mm) | |
Number of Terminations | 2 | |
Failure Rate | R (0.01%) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.27000 | $11.27 |
10 | $8.19400 | $81.94 |
25 | $7.68520 | $192.13 |
50 | $6.81140 | $340.57 |
100 | $5.08280 | $508.28 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $5.90766 | $2,953.83 |
1,000 | $4.70191 | $4,701.91 |
1,500 | $4.55835 | $6,837.52 |
2,500 | $4.41293 | $11,032.33 |
3,500 | $4.39950 | $15,398.25 |
5,000 | $4.38630 | $21,931.50 |
6,000 | $4.37993 | $26,279.58 |
12,000 | $4.34538 | $52,144.56 |
12,500 | $4.34101 | $54,262.62 |