
M55342K06B3E32RWB | |
---|---|
DigiKey Part Number | 541-M55342K06B3E32RWB-ND |
Manufacturer | |
Manufacturer Product Number | M55342K06B3E32RWB |
Description | THICK FILM RESISTOR 0705 1% |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3.32 kOhms ±1% 0.15W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Military Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Military | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -65°C ~ 150°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.080" L x 0.050" W (2.03mm x 1.27mm) | |
Height - Seated (Max) | 0.025" (0.64mm) | |
Number of Terminations | 2 | |
Failure Rate | R (0.01%) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.03000 | $11.03 |
10 | $7.20500 | $72.05 |
25 | $6.34240 | $158.56 |
50 | $5.84080 | $292.04 |
100 | $5.44380 | $544.38 |
300 | $4.97383 | $1,492.15 |
500 | $4.80696 | $2,403.48 |
1,000 | $4.62104 | $4,621.04 |
5,000 | $4.32261 | $21,613.05 |