
CPF375K000FKB14 | |
|---|---|
DigiKey Part Number | 541-CPF375K000FKB14-ND |
Manufacturer | |
Manufacturer Product Number | CPF375K000FKB14 |
Description | CPF-3 75K 1% T-1 B14 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 75 kOhms ±1% 3W Through Hole Resistor Axial Flame Proof, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Moisture Resistant, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -65°C ~ 230°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.180" Dia x 0.555" L (4.57mm x 14.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.48000 | $8.48 |
| 10 | $6.95900 | $69.59 |
| 25 | $6.43560 | $160.89 |
| 50 | $6.06660 | $303.33 |
| 100 | $5.71990 | $571.99 |
| 300 | $5.21083 | $1,563.25 |
| 500 | $4.98974 | $2,494.87 |
| 1,000 | $4.70517 | $4,705.17 |
| 2,500 | $4.35416 | $10,885.40 |

