
M55342K06B3E32RS2 | |
|---|---|
DigiKey Part Number | 541-M55342K06B3E32RS2TR-ND - Tape & Reel (TR) 541-M55342K06B3E32RS2CT-ND - Cut Tape (CT) 541-M55342K06B3E32RS2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M55342K06B3E32RS2 |
Description | RCWPM-575 3.32K 1% K M55342K06B3 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3.32 kOhms ±1% 0.15W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Military Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Military | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -65°C ~ 150°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.080" L x 0.050" W (2.03mm x 1.27mm) | |
Height - Seated (Max) | 0.025" (0.64mm) | |
Number of Terminations | 2 | |
Failure Rate | R (0.01%) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.16000 | $8.16 |
| 10 | $6.69800 | $66.98 |
| 25 | $6.20040 | $155.01 |
| 50 | $5.84480 | $292.24 |
| 100 | $5.51030 | $551.03 |
| 250 | $5.09776 | $1,274.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $4.90276 | $2,451.38 |
| 1,000 | $4.62301 | $4,623.01 |
| 1,500 | $4.46705 | $6,700.58 |
| 2,500 | $4.27812 | $10,695.30 |
| 3,500 | $4.15822 | $14,553.77 |
| 5,000 | $4.03487 | $20,174.35 |
| 12,500 | $3.82093 | $47,761.62 |

