
IWTX47R0EBEB240JF1 | |
|---|---|
DigiKey Part Number | 541-IWTX47R0EBEB240JF1-ND |
Manufacturer | |
Manufacturer Product Number | IWTX47R0EBEB240JF1 |
Description | IWTX-47R0EB-F1 24 5% EB E2 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1 Coil, 1 Layer 24µH Wireless Charging Coil Transmitter 75mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Dale | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | Transmitter | |
Type | 1 Coil, 1 Layer | |
Inductance | 24µH | |
Tolerance | ±5% | |
DC Resistance (DCR) | 75mOhm | |
Q @ Freq | 200 @ 200kHz | |
Current Rating (Amps) | 6A | |
Current - Saturation (Isat) | 20A | |
Frequency - Self Resonant | - | |
Operating Temperature | -40°C ~ 105°C | |
Size / Dimension | 1.85" Dia x 0.21" H (47.0mm x 5.3mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,440 | $26.41315 | $38,034.94 |

