IWAS4832ADEB150JF1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IWAS4832ADEB150JF1

DigiKey Part Number
541-IWAS4832ADEB150JF1-ND
Manufacturer
Manufacturer Product Number
IWAS4832ADEB150JF1
Description
IWAS-4832AB-F1 11 5% EB E2
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
1 Coil, 1 Layer 15µH Wireless Charging Coil Receiver 240mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Dale
Series
-
Packaging
Tray
Part Status
Active
Function
Receiver
Type
1 Coil, 1 Layer
Inductance
15µH
Tolerance
±5%
DC Resistance (DCR)
240mOhm
Q @ Freq
65 @ 200kHz
Current Rating (Amps)
-
Current - Saturation (Isat)
-
Frequency - Self Resonant
-
Operating Temperature
-40°C ~ 105°C
Size / Dimension
1.89" L x 1.26" W x 0.07" H (48.0mm x 32.0mm x 1.9mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$43.24000$43.24
10$35.53800$355.38
25$32.87560$821.89
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.