
ISC1210ER470K | |
---|---|
DigiKey Part Number | 541-1604-2-ND - Tape & Reel (TR) 541-1604-1-ND - Cut Tape (CT) 541-1604-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISC1210ER470K |
Description | FIXED IND 47UH 100MA 8 OHM SMD |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | 47 µH Shielded Drum Core, Wirewound Inductor 100 mA 8Ohm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ISC1210ER470K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 47 µH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 8Ohm Max | |
Q @ Freq | 30 @ 2.52MHz | |
Frequency - Self Resonant | 13MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 2.52 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | 1210 | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.49mm) | |
Height - Seated (Max) | 0.095" (2.41mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.73000 | $6.73 |
10 | $5.51800 | $55.18 |
100 | $4.53990 | $453.99 |
1,000 | $3.76885 | $3,768.85 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $3.59190 | $7,183.80 |
4,000 | $3.38743 | $13,549.72 |
6,000 | $3.27341 | $19,640.46 |
10,000 | $3.13536 | $31,353.60 |
14,000 | $3.07913 | $43,107.82 |