ISC-1210 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISC1210ER3R3K

DigiKey Part Number
541-1603-2-ND - Tape & Reel (TR)
541-1603-1-ND - Cut Tape (CT)
541-1603-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ISC1210ER3R3K
Description
FIXED IND 3.3UH 270MA 1.1OHM SMD
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
3.3 µH Shielded Drum Core, Wirewound Inductor 270 mA 1.1Ohm Max 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
ISC1210ER3R3K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
3.3 µH
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
1.1Ohm Max
Q @ Freq
30 @ 7.96MHz
Frequency - Self Resonant
60MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
7.96 MHz
Mounting Type
Surface Mount
Package / Case
1210 (3225 Metric)
Supplier Device Package
1210
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.49mm)
Height - Seated (Max)
0.095" (2.41mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.38000$5.38
10$4.45500$44.55
100$3.66320$366.32
1,000$3.01244$3,012.44
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$2.89745$5,794.90
4,000$2.73243$10,929.72
6,000$2.64039$15,842.34
10,000$2.52896$25,289.60
14,000$2.45822$34,415.08
20,000$2.42715$48,543.00
Manufacturers Standard Package