
IMC1812ER150J | |
|---|---|
DigiKey Part Number | 541-IMC1812ER150JTR-ND - Tape & Reel (TR) 541-IMC1812ER150JCT-ND - Cut Tape (CT) 541-IMC1812ER150JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IMC1812ER150J |
Description | FIXED IND 15UH 200MA 2.5 OHM SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 15 µH Unshielded Drum Core, Wirewound Inductor 200 mA 2.5Ohm Max 1812 (4532 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 15 µH | |
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 2.5Ohm Max | |
Q @ Freq | 50 @ 2.52MHz | |
Frequency - Self Resonant | 17MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 2.52 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric) | |
Supplier Device Package | 1812 | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | 0.134" (3.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.14000 | $9.14 |
| 10 | $7.53000 | $75.30 |
| 100 | $6.18990 | $618.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $5.50796 | $2,753.98 |
| 1,000 | $5.19378 | $5,193.78 |
| 1,500 | $5.01857 | $7,527.86 |
| 2,500 | $4.80643 | $12,016.07 |
| 3,500 | $4.67177 | $16,351.20 |
| 5,000 | $4.53324 | $22,666.20 |
| 12,500 | $4.34838 | $54,354.75 |

