Similar
Similar

IMC1812EB100J | |
|---|---|
DigiKey Part Number  | IMC1812EB100J-ND  | 
Manufacturer  | |
Manufacturer Product Number  | IMC1812EB100J  | 
Description  | FIXED IND 10UH 250MA 1.6 OHM SMD  | 
Manufacturer Standard Lead Time  | 24 Weeks  | 
Customer Reference  | |
Detailed Description  | 10 µH Unshielded Drum Core, Wirewound Inductor 250 mA 1.6Ohm Max 1812 (4532 Metric)  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Bulk  | |
Part Status  | Active  | |
Type  | Drum Core, Wirewound  | |
Material - Core  | ||
Inductance  | 10 µH  | |
Tolerance  | ±5%  | |
Current Rating (Amps)  | ||
Current - Saturation (Isat)  | -  | |
Shielding  | Unshielded  | |
DC Resistance (DCR)  | 1.6Ohm Max  | |
Q @ Freq  | 50 @ 2.52MHz  | |
Frequency - Self Resonant  | 20MHz  | |
Ratings  | -  | |
Operating Temperature  | -55°C ~ 125°C  | |
Inductance Frequency - Test  | 2.52 MHz  | |
Mounting Type  | Surface Mount  | |
Package / Case  | 1812 (4532 Metric)  | |
Supplier Device Package  | 1812  | |
Size / Dimension  | 0.177" L x 0.126" W (4.50mm x 3.20mm)  | |
Height - Seated (Max)  | 0.134" (3.40mm)  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 500 | $6.19164 | $3,095.82 | 



