IMC1812BN100K is available for purchase but is not normally stocked.
Available Substitutes:

Similar


TE Connectivity Passive Product
In Stock: 1,843
Unit Price: $4.44000
Datasheet

Similar


Würth Elektronik
In Stock: 1,796
Unit Price: $6.58000
Datasheet

Similar


Bourns Inc.
In Stock: 487
Unit Price: $2.47000
Datasheet

Similar


Bourns Inc.
In Stock: 2,283
Unit Price: $2.38000
Datasheet
10 µH Unshielded Drum Core, Wirewound Inductor 250 mA 1.6Ohm Max 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IMC1812BN100K

DigiKey Part Number
541-1622-ND
Manufacturer
Manufacturer Product Number
IMC1812BN100K
Description
FIXED IND 10UH 250MA 1.6 OHM SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
10 µH Unshielded Drum Core, Wirewound Inductor 250 mA 1.6Ohm Max 1812 (4532 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
1.6Ohm Max
Mfr
Q @ Freq
50 @ 2.52MHz
Series
Frequency - Self Resonant
20MHz
Packaging
Bulk
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
2.52 MHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
1812 (4532 Metric)
Inductance
Supplier Device Package
1812
Tolerance
±10%
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Current Rating (Amps)
Height - Seated (Max)
0.134" (3.40mm)
Shielding
Unshielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
3613C100KTE Connectivity Passive Product1,843A102073CT-ND$4.44000Similar
74476610Würth Elektronik1,796732-14036-1-ND$6.58000Similar
CM453232-100JLBourns Inc.487CM453232-100JLCT-ND$2.47000Similar
CM453232-100KLBourns Inc.2,283CM453232-100KLCT-ND$2.38000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
500$8.25850$4,129.25
Manufacturers Standard Package