
CM453232-100KL | |
|---|---|
DigiKey Part Number  | CM453232-100KLTR-ND - Tape & Reel (TR) CM453232-100KLCT-ND - Cut Tape (CT) CM453232-100KLDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | CM453232-100KL  | 
Description  | FIXED IND 10UH 250MA 1.6 OHM SMD  | 
Manufacturer Standard Lead Time  | 14 Weeks  | 
Customer Reference  | |
Detailed Description  | 10 µH Unshielded Drum Core, Wirewound Inductor 250 mA 1.6Ohm Max 1812 (4532 Metric)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | CM453232-100KL Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Type  | Drum Core, Wirewound  | |
Material - Core  | ||
Inductance  | 10 µH  | |
Tolerance  | ±10%  | |
Current Rating (Amps)  | ||
Current - Saturation (Isat)  | -  | |
Shielding  | Unshielded  | |
DC Resistance (DCR)  | 1.6Ohm Max  | |
Q @ Freq  | 50 @ 2.52MHz  | |
Frequency - Self Resonant  | 20MHz  | |
Ratings  | -  | |
Operating Temperature  | -40°C ~ 125°C  | |
Inductance Frequency - Test  | 2.52 MHz  | |
Mounting Type  | Surface Mount  | |
Package / Case  | 1812 (4532 Metric)  | |
Supplier Device Package  | 1812  | |
Size / Dimension  | 0.177" L x 0.126" W (4.50mm x 3.20mm)  | |
Height - Seated (Max)  | 0.134" (3.40mm)  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $2.20000 | $2.20 | 
| 10 | $1.79500 | $17.95 | 
| 100 | $1.47340 | $147.34 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 500 | $1.28480 | $642.40 | 
| 1,000 | $1.21137 | $1,211.37 | 
| 1,500 | $1.17042 | $1,755.63 | 
| 2,500 | $1.12078 | $2,801.95 | 
| 3,500 | $1.08925 | $3,812.38 | 
| 5,000 | $1.05682 | $5,284.10 | 
| 12,500 | $0.97796 | $12,224.50 | 
| 25,000 | $0.92233 | $23,058.25 | 
| 50,000 | $0.88214 | $44,107.00 | 

