


| IMC1210ER221K | |
|---|---|
| DigiKey Part Number | 541-1659-2-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | IMC1210ER221K | 
| Description | FIXED IND 220UH 50MA 21 OHM SMD | 
| Manufacturer Standard Lead Time | 52 Weeks | 
| Customer Reference | |
| Detailed Description | 220 µH Unshielded Drum Core, Wirewound Inductor 50 mA 21Ohm Max 1210 (3225 Metric) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | IMC1210ER221K Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) | |
| Part Status | Active | |
| Type | Drum Core, Wirewound | |
| Material - Core | ||
| Inductance | 220 µH | |
| Tolerance | ±10% | |
| Current Rating (Amps) | ||
| Current - Saturation (Isat) | - | |
| Shielding | Unshielded | |
| DC Resistance (DCR) | 21Ohm Max | |
| Q @ Freq | 15 @ 796kHz | |
| Frequency - Self Resonant | 6MHz | |
| Ratings | - | |
| Operating Temperature | -55°C ~ 125°C | |
| Inductance Frequency - Test | 796 kHz | |
| Mounting Type | Surface Mount | |
| Package / Case | 1210 (3225 Metric) | |
| Supplier Device Package | 1210 | |
| Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.49mm) | |
| Height - Seated (Max) | 0.095" (2.41mm) | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2,000 | $5.31323 | $10,626.46 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China