


IMC1210ER101K | |
---|---|
DigiKey Part Number | 541-1576-2-ND - Tape & Reel (TR) 541-1576-1-ND - Cut Tape (CT) 541-1576-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IMC1210ER101K |
Description | FIXED IND 100UH 73MA 14 OHM SMD |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | 100 µH Unshielded Drum Core, Wirewound Inductor 73 mA 14Ohm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | IMC1210ER101K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 100 µH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 14Ohm Max | |
Q @ Freq | 20 @ 796kHz | |
Frequency - Self Resonant | 9MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 796 kHz | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | 1210 | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.49mm) | |
Height - Seated (Max) | 0.095" (2.41mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.91000 | $5.91 |
10 | $4.85300 | $48.53 |
100 | $3.99140 | $399.14 |
1,000 | $3.28300 | $3,283.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $3.15771 | $6,315.42 |
4,000 | $2.97791 | $11,911.64 |
6,000 | $2.87760 | $17,265.60 |
10,000 | $2.75619 | $27,561.90 |
14,000 | $2.67912 | $37,507.68 |
20,000 | $2.66858 | $53,371.60 |