
CM322522-101KL | |
---|---|
DigiKey Part Number | CM322522-101KLTR-ND - Tape & Reel (TR) CM322522-101KLCT-ND - Cut Tape (CT) CM322522-101KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CM322522-101KL |
Description | FIXED IND 100UH 60MA 10 OHM SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 100 µH Unshielded Drum Core, Wirewound Inductor 60 mA 10Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | CM322522-101KL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 100 µH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 10Ohm Max | |
Q @ Freq | 20 @ 796kHz | |
Frequency - Self Resonant | 10MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 796 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.087" (2.20mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.89000 | $1.89 |
10 | $1.58500 | $15.85 |
100 | $1.30390 | $130.39 |
1,000 | $1.07227 | $1,072.27 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $1.01102 | $2,022.04 |
4,000 | $0.95330 | $3,813.20 |
6,000 | $0.92110 | $5,526.60 |
10,000 | $0.88211 | $8,821.10 |
14,000 | $0.85735 | $12,002.90 |
20,000 | $0.83189 | $16,637.80 |
50,000 | $0.76998 | $38,499.00 |
100,000 | $0.76978 | $76,978.00 |