IMC1210EB4R7K is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Würth Elektronik
In Stock: 3,280
Unit Price: $5.62000
Datasheet

Similar


EPCOS - TDK Electronics
In Stock: 15,299
Unit Price: $2.81000
Datasheet

Similar


Bourns Inc.
In Stock: 3,074
Unit Price: $1.90000
Datasheet

Similar


Bourns Inc.
In Stock: 10,498
Unit Price: $1.90000
Datasheet

Similar


Bourns Inc.
In Stock: 1,408
Unit Price: $3.06000
Datasheet
1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1210 (3225 Metric)
1210 (3225 Metric)

IMC1210EB4R7K

DigiKey Part Number
IMC1210EB4R7K-ND
Manufacturer
Manufacturer Product Number
IMC1210EB4R7K
Description
FIXED IND 4.7UH 224MA 1.5OHM SMD
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
4.7 µH Unshielded Drum Core, Wirewound Inductor 224 mA 1.5Ohm Max 1210 (3225 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
4.7 µH
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
1.5Ohm Max
Q @ Freq
30 @ 7.96MHz
Frequency - Self Resonant
50MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
7.96 MHz
Mounting Type
Surface Mount
Package / Case
1210 (3225 Metric)
Supplier Device Package
1210
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.49mm)
Height - Seated (Max)
0.095" (2.41mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
500$5.14484$2,572.42
Manufacturers Standard Package