CM322522 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CM322522-4R7KL

DigiKey Part Number
CM322522-4R7KLTR-ND - Tape & Reel (TR)
CM322522-4R7KLCT-ND - Cut Tape (CT)
CM322522-4R7KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CM322522-4R7KL
Description
FIXED IND 4.7UH 165MA 1.5OHM SMD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
4.7 µH Unshielded Drum Core, Wirewound Inductor 165 mA 1.5Ohm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
CM322522-4R7KL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
4.7 µH
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
1.5Ohm Max
Q @ Freq
30 @ 7.96MHz
Frequency - Self Resonant
55MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
7.96 MHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.087" (2.20mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,498
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.89000$1.89
10$1.58900$15.89
100$1.30720$130.72
1,000$1.07502$1,075.02
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$1.01361$2,027.22
4,000$0.95574$3,822.96
6,000$0.92345$5,540.70
10,000$0.88436$8,843.60
14,000$0.85954$12,033.56
20,000$0.83402$16,680.40
50,000$0.77195$38,597.50
100,000$0.77175$77,175.00
Manufacturers Standard Package