IMC1210BN101K is available for purchase but is not normally stocked.
Available Substitutes:

Similar


EPCOS - TDK Electronics
In Stock: 2,029
Unit Price: $2.79000
Datasheet

Similar


EPCOS - TDK Electronics
In Stock: 0
Unit Price: $1.16802
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: $0.88211
Datasheet

Similar


Bourns Inc.
In Stock: 6,650
Unit Price: $1.89000
Datasheet
1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1210 (3225 Metric)
1210 (3225 Metric)

IMC1210BN101K

DigiKey Part Number
IMC1210BN101K-ND
Manufacturer
Manufacturer Product Number
IMC1210BN101K
Description
FIXED IND 100UH 73MA 14 OHM SMD
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
100 µH Unshielded Drum Core, Wirewound Inductor 73 mA 14Ohm Max 1210 (3225 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
100 µH
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
14Ohm Max
Q @ Freq
20 @ 796kHz
Frequency - Self Resonant
9MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
796 kHz
Mounting Type
Surface Mount
Package / Case
1210 (3225 Metric)
Supplier Device Package
1210
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.49mm)
Height - Seated (Max)
0.095" (2.41mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
500$6.59804$3,299.02
Manufacturers Standard Package