
IMC1008ER100J | |
|---|---|
DigiKey Part Number | 541-IMC1008ER100JTR-ND - Tape & Reel (TR) 541-IMC1008ER100JCT-ND - Cut Tape (CT) 541-IMC1008ER100JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IMC1008ER100J |
Description | FIXED IND 10UH 150MA 3.5 OHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µH Unshielded Drum Core, Wirewound Inductor 150 mA 3.5Ohm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | IMC1008ER100J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 10 µH | |
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 3.5Ohm Max | |
Q @ Freq | 15 @ 2.52MHz | |
Frequency - Self Resonant | 33MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 2.52 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | 1008 (2520 Metric) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.075" (1.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.88000 | $1.88 |
| 10 | $1.51700 | $15.17 |
| 100 | $1.24910 | $124.91 |
| 1,000 | $1.02699 | $1,026.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.02663 | $2,053.26 |
| 4,000 | $0.95063 | $3,802.52 |
| 6,000 | $0.90871 | $5,452.26 |
| 10,000 | $0.85835 | $8,583.50 |
| 14,000 | $0.82664 | $11,572.96 |
| 20,000 | $0.79421 | $15,884.20 |
| 50,000 | $0.73427 | $36,713.50 |

