
IMC0805ER47NJ01 | |
---|---|
DigiKey Part Number | 541-IMC0805ER47NJ01TR-ND - Tape & Reel (TR) 541-IMC0805ER47NJ01CT-ND - Cut Tape (CT) 541-IMC0805ER47NJ01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IMC0805ER47NJ01 |
Description | FIXED IND 47NH 500MA 150MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 47 nH Unshielded Drum Core, Wirewound Inductor 500 mA 150mOhm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 47 nH | |
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 150mOhm Max | |
Q @ Freq | 60 @ 500MHz | |
Frequency - Self Resonant | 1.7GHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 200 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.055" (1.40mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.72000 | $1.72 |
10 | $1.45300 | $14.53 |
100 | $1.19390 | $119.39 |
1,000 | $0.98179 | $981.79 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.98306 | $1,966.12 |
4,000 | $0.91033 | $3,641.32 |
6,000 | $0.87020 | $5,221.20 |
10,000 | $0.82200 | $8,220.00 |
14,000 | $0.79164 | $11,082.96 |
20,000 | $0.76061 | $15,212.20 |
50,000 | $0.69794 | $34,897.00 |