


ILSB1206ER6R8K | |
---|---|
DigiKey Part Number | 541-ILSB1206ER6R8KTR-ND - Tape & Reel (TR) 541-ILSB1206ER6R8KCT-ND - Cut Tape (CT) 541-ILSB1206ER6R8KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ILSB1206ER6R8K |
Description | FIXED IND 6.8UH 25MA 800MOHM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Multilayer Inductor 25 mA 800mOhm Max 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ILSB1206ER6R8K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | 6.8 µH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 800mOhm Max | |
Q @ Freq | 45 @ 4MHz | |
Frequency - Self Resonant | 34MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 4 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | 1206 | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.055" (1.40mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.23000 | $1.23 |
10 | $0.99700 | $9.97 |
100 | $0.81940 | $81.94 |
1,000 | $0.67362 | $673.62 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.62591 | $1,877.73 |
6,000 | $0.59017 | $3,541.02 |
9,000 | $0.57022 | $5,131.98 |
15,000 | $0.54608 | $8,191.20 |
21,000 | $0.53075 | $11,145.75 |
30,000 | $0.51498 | $15,449.40 |
75,000 | $0.47664 | $35,748.00 |
150,000 | $0.45951 | $68,926.50 |