


ILHB1206ER500V | |
|---|---|
DigiKey Part Number | 541-2606-2-ND - Tape & Reel (TR) 541-2606-1-ND - Cut Tape (CT) 541-2606-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ILHB1206ER500V |
Description | FERRITE BEAD 50 OHM 1206 1LN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 50 Ohms @ 100 MHz 1 Ferrite Bead 1206 (3216 Metric) 6A 20mOhm |
Datasheet | Datasheet |
EDA/CAD Models | ILHB1206ER500V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Dale | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 50 Ohms @ 100 MHz | |
Current Rating (Max) | 6A | |
DC Resistance (DCR) (Max) | 20mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 1206 (3216 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.051" (1.30mm) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.96000 | $1.96 |
| 10 | $1.37100 | $13.71 |
| 25 | $1.18800 | $29.70 |
| 50 | $1.06220 | $53.11 |
| 100 | $0.94800 | $94.80 |
| 250 | $0.81064 | $202.66 |
| 500 | $0.71534 | $357.67 |
| 1,000 | $0.62714 | $627.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.50974 | $1,529.22 |
| 6,000 | $0.47931 | $2,875.86 |










