
ILHB0805ER900V | |
---|---|
DigiKey Part Number | 541-2303-2-ND - Tape & Reel (TR) 541-2303-1-ND - Cut Tape (CT) 541-2303-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ILHB0805ER900V |
Description | FERRITE BEAD 90 OHM 0805 1LN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 90 Ohms @ 100 MHz 1 Ferrite Bead 0805 (2012 Metric) 5A 25mOhm |
Datasheet | Datasheet |
EDA/CAD Models | ILHB0805ER900V Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Dale | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 90 Ohms @ 100 MHz | |
Current Rating (Max) | 5A | |
DC Resistance (DCR) (Max) | 25mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.043" (1.10mm) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.60800 | $6.08 |
25 | $0.52560 | $13.14 |
50 | $0.47140 | $23.57 |
100 | $0.42290 | $42.29 |
250 | $0.36392 | $90.98 |
500 | $0.32334 | $161.67 |
1,000 | $0.28591 | $285.91 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.22326 | $893.04 |
8,000 | $0.19257 | $1,540.56 |
12,000 | $0.18475 | $2,217.00 |