
HCB 2012KF-800T50 | |
---|---|
DigiKey Part Number | 4816-HCB2012KF-800T50TR-ND - Tape & Reel (TR) 4816-HCB2012KF-800T50CT-ND - Cut Tape (CT) 4816-HCB2012KF-800T50DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCB 2012KF-800T50 |
Description | FERRITE BEAD 80 OHM 0805 1LN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 80 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0805 (2012 Metric) 5A 20mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TAI-TECH Advanced Electronics Co., Ltd. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 80 Ohms @ 100 MHz | |
Current Rating (Max) | 5A | |
DC Resistance (DCR) (Max) | 20mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.041" (1.05mm) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.23000 | $2.30 |
25 | $0.20080 | $5.02 |
50 | $0.17940 | $8.97 |
100 | $0.16130 | $16.13 |
250 | $0.13960 | $34.90 |
500 | $0.12480 | $62.40 |
1,000 | $0.11105 | $111.05 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.08681 | $347.24 |
8,000 | $0.07598 | $607.84 |
12,000 | $0.07000 | $840.00 |
20,000 | $0.06281 | $1,256.20 |
28,000 | $0.05968 | $1,671.04 |