
ILBB0603ER751V | |
|---|---|
DigiKey Part Number  | 541-ILBB0603ER751VTR-ND - Tape & Reel (TR) 541-ILBB0603ER751VCT-ND - Cut Tape (CT) 541-ILBB0603ER751VDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | ILBB0603ER751V  | 
Description  | FERRITE BEAD 750 OHM 0603 1LN  | 
Manufacturer Standard Lead Time  | 14 Weeks  | 
Customer Reference  | |
Detailed Description  | 750 Ohms @ 100 MHz 1 Ferrite Bead 0603 (1608 Metric) 100mA 600mOhm  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | ILBB0603ER751V Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Vishay Dale  | |
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Filter Type  | -  | |
Number of Lines  | 1  | |
Impedance @ Frequency  | 750 Ohms @ 100 MHz  | |
Current Rating (Max)  | 100mA  | |
DC Resistance (DCR) (Max)  | 600mOhm  | |
Ratings  | -  | |
Operating Temperature  | -55°C ~ 125°C  | |
Package / Case  | 0603 (1608 Metric)  | |
Mounting Type  | Surface Mount  | |
Height (Max)  | 0.037" (0.95mm)  | |
Size / Dimension  | 0.063" L x 0.031" W (1.60mm x 0.80mm)  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $0.82000 | $0.82 | 
| 10 | $0.51400 | $5.14 | 
| 25 | $0.44720 | $11.18 | 
| 50 | $0.40140 | $20.07 | 
| 100 | $0.35980 | $35.98 | 
| 250 | $0.30968 | $77.42 | 
| 500 | $0.27560 | $137.80 | 
| 1,000 | $0.24394 | $243.94 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4,000 | $0.19132 | $765.28 | 
| 8,000 | $0.16549 | $1,323.92 | 
| 12,000 | $0.15297 | $1,835.64 | 

