1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ILAS1206ER600V

DigiKey Part Number
ILAS1206ER600V-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ILAS1206ER600V
Description
FERRITE BEAD 60 OHM 1206 1LN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
60 Ohms @ 100 MHz 4 Signal Line Ferrite Bead 1206 (3216 Metric), Array, 8 PC Pad 400mA 250mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Dale
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Filter Type
Signal Line
Number of Lines
4
Impedance @ Frequency
60 Ohms @ 100 MHz
Current Rating (Max)
400mA
DC Resistance (DCR) (Max)
250mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
1206 (3216 Metric), Array, 8 PC Pad
Mounting Type
Surface Mount
Height (Max)
0.039" (1.00mm)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.82711$2,481.33
Manufacturers Standard Package