1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ILAS1206ER301V

DigiKey Part Number
541-ILAS1206ER301VTR-ND - Tape & Reel (TR)
541-ILAS1206ER301VCT-ND - Cut Tape (CT)
541-ILAS1206ER301VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ILAS1206ER301V
Description
FERRITE BEAD 300 OHM 1206 1LN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
300 Ohms @ 100 MHz 4 Signal Line Ferrite Bead 1206 (3216 Metric), Array, 8 PC Pad 250mA 400mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Dale
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Signal Line
Number of Lines
4
Impedance @ Frequency
300 Ohms @ 100 MHz
Current Rating (Max)
250mA
DC Resistance (DCR) (Max)
400mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
1206 (3216 Metric), Array, 8 PC Pad
Mounting Type
Surface Mount
Height (Max)
0.039" (1.00mm)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,097
Check for Additional Incoming Stock
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.82711$2,481.33
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1$3.19000$3.19
10$2.23000$22.30
25$1.92800$48.20
50$1.72200$86.10
100$1.53250$153.25
250$1.30376$325.94
500$1.14514$572.57
1,000$0.99784$997.84
Digi-Reel®
QuantityUnit PriceExt Price
1$3.10000$3.10
10$2.18900$21.89
25$1.89200$47.30
50$1.68940$84.47
100$1.50230$150.23
250$1.27828$319.57
500$1.12274$561.37
1,000$1.01238$1,012.38
* All Digi-Reel orders will add a $55.00 reeling fee.