
ILAS1206ER102V | |
---|---|
DigiKey Part Number | 541-4357-2-ND - Tape & Reel (TR) 541-4357-1-ND - Cut Tape (CT) 541-4357-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ILAS1206ER102V |
Description | FERRITE BEAD 1 KOHM 1206 4LN |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms @ 100 MHz 4 Signal Line Ferrite Bead 1206 (3216 Metric), Array, 8 PC Pad 150mA 750mOhm |
Datasheet | Datasheet |
EDA/CAD Models | ILAS1206ER102V Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Dale | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 4 | |
Impedance @ Frequency | 1 kOhms @ 100 MHz | |
Current Rating (Max) | 150mA | |
DC Resistance (DCR) (Max) | 750mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 1206 (3216 Metric), Array, 8 PC Pad | |
Mounting Type | Surface Mount | |
Height (Max) | 0.039" (1.00mm) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.10000 | $3.10 |
10 | $2.18900 | $21.89 |
25 | $1.89200 | $47.30 |
50 | $1.68940 | $84.47 |
100 | $1.50230 | $150.23 |
250 | $1.27828 | $319.57 |
500 | $1.12274 | $561.37 |
1,000 | $1.01238 | $1,012.38 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.82711 | $2,481.33 |