IHLP 0.675" L x 0.675" W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IHLP6767GZER820M11

DigiKey Part Number
541-1293-2-ND - Tape & Reel (TR)
541-1293-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
IHLP6767GZER820M11
Description
FIXED IND 82UH 5.5A 91.7MOHM SMD
Customer Reference
Detailed Description
82 µH Shielded Molded Inductor 5.5 A 91.7mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
IHLP6767GZER820M11 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Molded
Material - Core
-
Inductance
82 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
4.5A
Shielding
Shielded
DC Resistance (DCR)
91.7mOhm Max
Q @ Freq
-
Frequency - Self Resonant
2.6MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.675" L x 0.675" W (17.15mm x 17.15mm)
Height - Seated (Max)
0.276" (7.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 410
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$28.51000$28.51
10$23.42100$234.21
100$19.25920$1,925.92
Tape & Reel (TR)
QuantityUnit PriceExt Price
200$18.16090$3,632.18
400$17.12590$6,850.36
Manufacturers Standard Package