
IHLP6767GZER680M1A | |
---|---|
DigiKey Part Number | 541-IHLP6767GZER680M1ATR-ND - Tape & Reel (TR) 541-IHLP6767GZER680M1ACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | IHLP6767GZER680M1A |
Description | INDUCT WW SNGL COIL MISC |
Customer Reference | |
Detailed Description | 68 µH Shielded Molded Inductor 6.1 A 75.7mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Discontinued at Digi-Key | |
Type | Molded | |
Material - Core | - | |
Inductance | 68 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 75.7mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 3MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.675" L x 0.675" W (17.15mm x 17.15mm) | |
Height - Seated (Max) | 0.276" (7.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $29.16000 | $29.16 |
10 | $23.99200 | $239.92 |
100 | $19.73060 | $1,973.06 |