
| IHLP6767GZER470M8A | |
|---|---|
| DigiKey Part Number | 541-IHLP6767GZER470M8ATR-ND - Tape & Reel (TR) 541-IHLP6767GZER470M8ACT-ND - Cut Tape (CT) 541-IHLP6767GZER470M8ADKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | IHLP6767GZER470M8A | 
| Description | FIXED IND 47UH 7.25A 56.4MOHM SM | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | 47 µH Shielded Molded Inductor 7.25 A 56.4mOhm Max Nonstandard | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Type | Molded | |
| Material - Core | - | |
| Inductance | 47 µH | |
| Tolerance | ±20% | |
| Current Rating (Amps) | ||
| Current - Saturation (Isat) | 7A | |
| Shielding | Shielded | |
| DC Resistance (DCR) | 56.4mOhm Max | |
| Q @ Freq | - | |
| Frequency - Self Resonant | 3.72MHz | |
| Ratings | AEC-Q200 | |
| Operating Temperature | -55°C ~ 180°C | |
| Inductance Frequency - Test | 100 kHz | |
| Features | - | |
| Mounting Type | Surface Mount | |
| Package / Case | Nonstandard | |
| Supplier Device Package | - | |
| Size / Dimension | 0.675" L x 0.675" W (17.15mm x 17.15mm) | |
| Height - Seated (Max) | 0.276" (7.00mm) | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $23.25000 | $23.25 | 
| 10 | $19.09100 | $190.91 | 
| 100 | $15.69780 | $1,569.78 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 200 | $19.38785 | $3,877.57 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China