IHLP 0.520"L x 0.508"W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IHLP5050EZER7R8M01

DigiKey Part Number
541-IHLP5050EZER7R8M01TR-ND - Tape & Reel (TR)
541-IHLP5050EZER7R8M01CT-ND - Cut Tape (CT)
541-IHLP5050EZER7R8M01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IHLP5050EZER7R8M01
Description
FIXED IND 7.8UH 10A 20.5MOHM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
7.8 µH Shielded Molded Inductor 10 A 20.5mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
IHLP5050EZER7R8M01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
-
Inductance
7.8 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
18A
Shielding
Shielded
DC Resistance (DCR)
20.5mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.520" L x 0.508" W (13.20mm x 12.90mm)
Height - Seated (Max)
0.197" (5.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 113
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$14.20000$14.20
10$11.65800$116.58
100$9.58380$958.38
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$9.04420$2,261.05
500$8.52824$4,264.12
750$8.24063$6,180.47
1,250$7.89214$9,865.18
1,750$7.67095$13,424.16
2,500$7.44339$18,608.47
6,250$7.06730$44,170.62
Manufacturers Standard Package