
IHLP6767GZER1R0MA1 | |
|---|---|
DigiKey Part Number | 541-IHLP6767GZER1R0MA1TR-ND - Tape & Reel (TR) 541-IHLP6767GZER1R0MA1CT-ND - Cut Tape (CT) 541-IHLP6767GZER1R0MA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHLP6767GZER1R0MA1 |
Description | INDUCT WW SNGL COIL MISC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Molded Inductor 53 A 1.46mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | 1 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 42A | |
Shielding | Shielded | |
DC Resistance (DCR) | 1.46mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 35.5MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.675" L x 0.675" W (17.15mm x 17.15mm) | |
Height - Seated (Max) | 0.276" (7.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $29.13000 | $29.13 |
| 10 | $23.92100 | $239.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | $18.54795 | $3,709.59 |

