

IHLP6767GZER100M5A | |
|---|---|
DigiKey Part Number | 541-1719-2-ND - Tape & Reel (TR) 541-1719-1-ND - Cut Tape (CT) 541-1719-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHLP6767GZER100M5A |
Description | FIXED IND 10UH 16A 10.91MOHM SMD |
Customer Reference | |
Detailed Description | 10 µH Shielded Molded Inductor 16 A 10.91mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | IHLP6767GZER100M5A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | 10 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 20A | |
Shielding | Shielded | |
DC Resistance (DCR) | 10.91mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 7.7MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.675" L x 0.675" W (17.15mm x 17.15mm) | |
Height - Seated (Max) | 0.276" (7.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $29.82000 | $29.82 |
| 10 | $24.49100 | $244.91 |
| 25 | $22.65760 | $566.44 |
| 50 | $21.36200 | $1,068.10 |
| 100 | $20.14150 | $2,014.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | $18.99295 | $3,798.59 |

