
IHLP505WFDERR68M5A | |
---|---|
DigiKey Part Number | 541-IHLP505WFDERR68M5ATR-ND - Tape & Reel (TR) 541-IHLP505WFDERR68M5ACT-ND - Cut Tape (CT) 541-IHLP505WFDERR68M5ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHLP505WFDERR68M5A |
Description | FIXED IND 0.68UH 40A WIDE TERMIN |
Customer Reference | |
Detailed Description | 680 nH Shielded Molded Inductor 40 A 1.42mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Type | Molded | |
Material - Core | - | |
Inductance | 680 nH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 29A | |
Shielding | Shielded | |
DC Resistance (DCR) | 1.42mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 48.1MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.503" L x 0.520" W (12.78mm x 13.21mm) | |
Height - Seated (Max) | 0.256" (6.50mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $15.93000 | $15.93 |
10 | $13.11900 | $131.19 |
100 | $10.78630 | $1,078.63 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $7.88308 | $1,970.77 |