IHLP505WFDER150M5A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IHLP505WFDERR68M5A

DigiKey Part Number
541-IHLP505WFDERR68M5ATR-ND - Tape & Reel (TR)
541-IHLP505WFDERR68M5ACT-ND - Cut Tape (CT)
541-IHLP505WFDERR68M5ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IHLP505WFDERR68M5A
Description
FIXED IND 0.68UH 40A WIDE TERMIN
Customer Reference
Detailed Description
680 nH Shielded Molded Inductor 40 A 1.42mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
-
Inductance
680 nH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
29A
Shielding
Shielded
DC Resistance (DCR)
1.42mOhm Max
Q @ Freq
-
Frequency - Self Resonant
48.1MHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 155°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.503" L x 0.520" W (12.78mm x 13.21mm)
Height - Seated (Max)
0.256" (6.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 250
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$15.93000$15.93
10$13.11900$131.19
100$10.78630$1,078.63
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$7.88308$1,970.77
Manufacturers Standard Package