
IHLP505WFDER3R3M5A | |
---|---|
DigiKey Part Number | 541-IHLP505WFDER3R3M5ATR-ND - Tape & Reel (TR) 541-IHLP505WFDER3R3M5ACT-ND - Cut Tape (CT) 541-IHLP505WFDER3R3M5ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHLP505WFDER3R3M5A |
Description | FIXED IND 3.3UH 20.2A WIDE TERMI |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Molded Inductor 20.2 A 5.44mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | 3.3 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 16.7A | |
Shielding | Shielded | |
DC Resistance (DCR) | 5.44mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 17.8MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.503" L x 0.520" W (12.78mm x 13.21mm) | |
Height - Seated (Max) | 0.256" (6.50mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $15.68000 | $15.68 |
10 | $12.92400 | $129.24 |
100 | $10.63000 | $1,063.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $10.03120 | $2,507.80 |
500 | $9.45924 | $4,729.62 |
750 | $9.14016 | $6,855.12 |
1,250 | $8.75385 | $10,942.31 |
1,750 | $8.50857 | $14,890.00 |
2,500 | $8.25623 | $20,640.58 |
6,250 | $7.92361 | $49,522.56 |