IHLP505WFDER150M5A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IHLP505WFDER3R3M5A

DigiKey Part Number
541-IHLP505WFDER3R3M5ATR-ND - Tape & Reel (TR)
541-IHLP505WFDER3R3M5ACT-ND - Cut Tape (CT)
541-IHLP505WFDER3R3M5ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IHLP505WFDER3R3M5A
Description
FIXED IND 3.3UH 20.2A WIDE TERMI
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
3.3 µH Shielded Molded Inductor 20.2 A 5.44mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
-
Inductance
3.3 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
16.7A
Shielding
Shielded
DC Resistance (DCR)
5.44mOhm Max
Q @ Freq
-
Frequency - Self Resonant
17.8MHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 155°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.503" L x 0.520" W (12.78mm x 13.21mm)
Height - Seated (Max)
0.256" (6.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 229
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$15.60000$15.60
10$12.85800$128.58
100$10.57560$1,057.56
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$9.97992$2,494.98
500$9.41086$4,705.43
750$9.09340$6,820.05
1,250$8.70907$10,886.34
1,750$8.46505$14,813.84
2,500$8.21400$20,535.00
6,250$7.88308$49,269.25
Manufacturers Standard Package